Siemens 3SX5601 Series Connection Cable for Use with 8WD46, 3SE66, 3SE52

Subtotal (1 unit)*

$218.21

(exc. GST)

$240.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.21

*price indicative

RS Stock No.:
160-147
Mfr. Part No.:
3SX5601-3SB54
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connection Cable

Accessory Type

Connection Cable

Series

3SX5601

For Use With

8WD46, 3SE66, 3SE52

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

EAC, cULus, CE, RoHS, WEEE (2012/19/EU) Take-Back Obligation, UKCA, REACH Art. 33

Supply Voltage

250V

COO (Country of Origin):
DE

Siemens 3SX5601 Series Connection Cable, 250V Supply Voltage, IP67 - 3SX5601-3SB54


This connection cable provides a robust Interface for automation and sensor connections in environments requiring sealed protection. Designed for use with compatible devices in the 8WD46, 3SE66 and 3SE52 families, it supports systems operating at 250V and is rated to resist ingress to IP67. The cable is suitable where industry approvals and end-of-life take-back obligations are relevant.

Features and Benefits:


• IP67 protection ensures dust‑tight and temporary immersion resistance
• 250V rating supports standard control and sensor circuits
• Multiple approvals enable use across regulated installations
• Compatibility with three device families simplifies inventory management
• Certified material handling meets WEEE and RoHS obligations

Applications


• Suitable for connecting 8WD46 system modules
• Used with 3SE66 sensor and control equipment
• Ideal for 3SE52 compatible sensor installations
• Can be used in automated control system replacements
• Applicable where marine‑grade ingress protection is required

Which approvals confirm suitability for regulated installations?


It carries CE, cULus and EAC approvals along with RoHS and WEEE compliance.

Can it be used where chemical registration information is required?


Yes, it is supplied with REACH Art.33 information for substances of very high concern.

Is the cable intended for hazardous area certification?


No, it does not have hazardous area certification.

Which voltages is it specified to operate at?


The cable is specified for use with 250V supply systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy