RS Better World

Siemens SIRIUS ACT 3SU1 Series 7-Contact Interface Module, Floor, 150mA

Subtotal (1 unit)*

$424.18

(exc. GST)

$466.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
193-3731
Mfr. Part No.:
3SU1400-2EJ10-6AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Wire Size

26AWG

Current

150mA

Number of Contacts

7

Mount Type

Floor

Voltage

30V

Cable CSA

20AWG, 26AWG

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

53.5mm

Standards/Approvals

EMC

Width

23.8mm

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Length

57.5mm

Series

SIRIUS ACT 3SU1

COO (Country of Origin):
CZ
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.

An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.

Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.

As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.

The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy