Siemens 3SU1 Series Sounder Beacon, 230 V, IP66, IP67, IP69(IP69K), Front Plate Mounting, 75dB at 1 Metre
- RS Stock No.:
- 271-9523
- Mfr. Part No.:
- 3SU12006LF101AA0
- Brand:
- Siemens
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$179.34
(exc. GST)
$197.27
(inc. GST)
Units | Per unit |
1 + | $179.34 |
- RS Stock No.:
- 271-9523
- Mfr. Part No.:
- 3SU12006LF101AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Siemens acoustic signal device is compact and round in shape. It is in black colour and has screw terminal.
Protection class IP66 and IP67
Protection class IP69(IP69K)
Front plate mounting
Protection class IP69(IP69K)
Front plate mounting
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Mounting Style | Front Plate Mounting |
Current Type | AC |
Decibels at 1 Metre | 75dB |
Series | 3SU1 |
IP Rating | IP66, IP67, IP69(IP69K) |
Related links
- Sounder Beacons
- Klaxon IS Sonos Sounder Series Clear 24 V Wall Mount, 105dB at 1 Metre
- Klaxon IS Sonos Sounder Series Red Sounder Beacon IP66 105dB at 1 Metre
- Eaton Series Clear Sounder Beacon, IP69
- Klaxon IS Sonos Sounder Series Amber Sounder Beacon IP66 105dB at 1 Metre
- Banner Sounder Beacons
- Werma Sounder & Beacon Accessories
- Werma Sounder Beacons