Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O
- RS Stock No.:
- 133-858
- Mfr. Part No.:
- 2908403
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-858
- Mfr. Part No.:
- 2908403
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Accessory Type | Interface Cable | |
| Series | CAB-MSTB | |
| For Use With | Honeywell C300 Universal I/O | |
| Standards/Approvals | EAC Approval ID: RU DE.HB 35.B00385 | |
| Supply Voltage | 30V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Accessory Type Interface Cable | ||
Series CAB-MSTB | ||
For Use With Honeywell C300 Universal I/O | ||
Standards/Approvals EAC Approval ID: RU DE.HB 35.B00385 | ||
Supply Voltage 30V ac/dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact interface cable is a VIP 16-channel cable designed for use with Honeywell C300 universal I/O systems. With a length of 0.4m, this cable features locking flanges for secure connections and is made of 18 AWG halogen-free material. It is ideal for connecting two 8-channel VIP base modules to a Honeywell 16-channel IOTA board assembly, offering reliable performance in a variety of environments.
Halogen-free, 18 AWG cable ensures safe operation
Locking flanges secure connections to modules
Customs tariff number 85444290 for easy identification
Compliant with EU RoHS for environmental safety
Related links
- Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O
- Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- Phoenix Contact, VARIOFACE Front Adapter for use with Honeywell C300
- Phoenix Contact Female D-Sub Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- MOXA 4 Port 32-bit Universal PCI DB44 Female Serial Board
