Phoenix Contact FL RMB Series Mounting Kit for Use with FL 4800E
- RS Stock No.:
- 133-651
- Mfr. Part No.:
- 2891054
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$246.72
(exc. GST)
$271.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.72 |
*price indicative
- RS Stock No.:
- 133-651
- Mfr. Part No.:
- 2891054
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| Series | FL RMB | |
| For Use With | FL 4800E | |
| Standards/Approvals | IEC 61850-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
Series FL RMB | ||
For Use With FL 4800E | ||
Standards/Approvals IEC 61850-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Mounting Kit is designed for FL 4800E switches, meeting high shock and vibration requirements of IEC 61850 3. It is an assembly element for rack mounting, ensuring secure installation.
Includes all components for easy setup
Ideal for industrial applications
Ensures reliable performance in industrial environments
Meets industry standards for quality and durability
Related links
- Phoenix Contact FL PA Series Mounting Plate for Use with SNFT Switches, 130 x 140mm
- Phoenix Contact FL LCX TOOL E Series Assembly Tool for Use with Mounting of Connectors 8.95 mm x 56.5 mm x 13.7mm
- Phoenix Contact FL MEM PLUG/MRM Series Memory for Use with FL Switch MCS/SMCS
- Phoenix Contact FL MGUARD 4302 2
- Phoenix Contact FL Network Manager Basic Software Programming Software Software
- Phoenix Contact FL MGUARD 2102 2
- Phoenix Contact FL SWITCH EP6416-HV Managed 16 Port Ethernet Switch
- Phoenix Contact, FL RJ45 PROTECT CAP Dust Cap for use with RJ45 Connectors
