Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7

Subtotal (1 pack of 10 units)*

$541.17

(exc. GST)

$595.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$541.17$54.117

*price indicative

RS Stock No.:
131-386
Mfr. Part No.:
2910528
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Relay Module

Product Type

Relay

Series

PLC-RPT

For Use With

DIN Rail NS 35/7

Standards/Approvals

RoHS, CE

Supply Voltage

110, 120V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Relay Module is a PLC interface consisting of a relay base and pluggable multilayer gold contact relay. It features manual operation, integrated status LED, and Push-in connection. With 2 changeover contacts and a bridge rectifier, this module is suitable for palm switch applications. It has an input voltage of 120 V AC / 110 V DC and a weight of 72.76 g. This relay module offers safe isolation with reinforced insulation and meets insulation standards and regulations. It has a maximum power dissipation of 0.6 W and various input and output data specifications.

Manual operation with integrated status LED

Push-in connections for quick and secure wiring

2 changeover contacts for versatile functionality

Reinforced insulation for enhanced safety

Low power dissipation for energy efficiency

Durable design with a

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy