Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7
- RS Stock No.:
- 131-385
- Mfr. Part No.:
- 2900341
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$431.80
(exc. GST)
$474.98
(inc. GST)
- RS Stock No.:
- 131-385
- Mfr. Part No.:
- 2900341
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Accessory Type | Relay Module | |
| Series | PLC-RPT | |
| For Use With | DIN Rail NS 35/7 | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Accessory Type Relay Module | ||
Series PLC-RPT | ||
For Use With DIN Rail NS 35/7 | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 60V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is a slim designed PLC-INTERFACE product that consists of terminal block with Push-in connection and a plug-in miniature relay with multi-layer gold contact. It is designed for easy mounting on DIN rail NS 35/7.5 and offers 2 changeover contacts. With an input voltage of 60 V DC, this relay module ensures safe isolation between coil and contact side, as well as functional plug-in bridges. It is suitable for universal applications and has an efficient connection to system cabling using a V8 adapter. With its RT III sealed relay, it provides reliable and long-lasting operation.
Space-saving design for efficient installation
Uses V8 adapter for system cabling
RT III sealed relay ensures reliable operation
Safe isolation between coil and contact side
Related links
- Phoenix Contact PLC-RPT Series Relay, 48 V dc
- Phoenix Contact PLC-RPT Series Relay, 24 V ac/dc
- Phoenix Contact PLC-RPT Series Relay, 120/110 V ac/dc
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil 800A Load
- Phoenix Contact PLC-RPT Series Relay Module 5V dc Coil 38mA Load
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil, 6A Load
- Phoenix Contact PLC-RPT Series Relay, 230/220 V
- Phoenix Contact PLC-RSC Series Relay, 60 V dc

