Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7
- RS Stock No.:
- 129-459
- Mfr. Part No.:
- 2900340
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$411.32
(exc. GST)
$452.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $411.32 | $41.132 |
*price indicative
- RS Stock No.:
- 129-459
- Mfr. Part No.:
- 2900340
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Accessory Type | Relay Module | |
| Series | PLC-RPT | |
| For Use With | DIN Rail NS 35/7 | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Accessory Type Relay Module | ||
Series PLC-RPT | ||
For Use With DIN Rail NS 35/7 | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 48V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact is a slim design Relay Module from Phoenix Contact. It is part of the PLC-INTERFACE product family and features a Push-in connection and a plug-in miniature relay with a multi-layer gold contact. This relay module is designed for mounting on DIN rail NS 35/7.5. With 2 changeover contacts and an input voltage of 48V DC, it offers safe isolation between the coil and contact side. The module is a reliable and efficient solution for various applications.
Space-saving for easy installation on DIN rail
V8 adapter for efficient system cabling
RT III sealed relay for added protection
High-quality multi-layer gold contact for conductivity
Related links
- Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-2RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-RPT Series Relay Module 5V dc Coil 38mA
- Phoenix Contact PLC-RPT Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact PLC-RPT Series Interface Relay 24V dc Coil 30mA
