Industrial Shields Ardbox Analog HF GPRS Series PLC I/O Module, 10-Input, Digital, Analogue Input, 8 Outputs, Analogue,
- RS Stock No.:
- 276-8635
- Mfr. Part No.:
- 006001001200
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$405.72
(exc. GST)
$446.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $405.72 |
*price indicative
- RS Stock No.:
- 276-8635
- Mfr. Part No.:
- 006001001200
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | Ardbox Analog HF GPRS | |
| Number of Inputs | 10 | |
| Output Type | Analogue, Digital | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Communication Port Type | RS485, RS232, I2C, SPI, USB | |
| Output Current | 1.5A | |
| Supply Voltage | 12V dc, 24V dc | |
| Program Capacity | 32kB | |
| Programming Language Used | Arduino IDE | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series Ardbox Analog HF GPRS | ||
Number of Inputs 10 | ||
Output Type Analogue, Digital | ||
Input Type Digital, Analogue | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Communication Port Type RS485, RS232, I2C, SPI, USB | ||
Output Current 1.5A | ||
Supply Voltage 12V dc, 24V dc | ||
Program Capacity 32kB | ||
Programming Language Used Arduino IDE | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 10 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
ATmega32U4 microcontroller
Related links
- Industrial Shields Ardbox Analog HF WiFi & BLE Series PLC I/O Module Digital Output Analogue,
- Industrial Shields Ardbox Relay HF GPRS Series PLC I/O Module 10-Input Digital Input
- Industrial Shields Ardbox Analog DALI Series PLC I/O Module Analogue Output Digital, Analogue Input
- Industrial Shields Ardbox Analog Series PLC I/O Module Analogue Output Digital, Analogue Input
- Industrial Shields Ardbox Relay Series PLC I/O Module Digital Output Analogue, Digital Input
- Industrial Shields Ardbox Relay Series PLC I/O Module 10-Input Digital Input
- Industrial Shields Ardbox Relay HF WiFi & BLE Series PLC I/O Module 10-Input Digital Input
- Industrial Shields Ardbox Relay Series PLC I/O Module 8-Input Digital Input
