Helmholz GmbH & Co. KG 600 Series Counter
- RS Stock No.:
- 100-760
- Mfr. Part No.:
- 600-300-1AB01
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$159.00
(exc. GST)
$174.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.00 |
*price indicative
- RS Stock No.:
- 100-760
- Mfr. Part No.:
- 600-300-1AB01
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | 600 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL, CE | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 60068-2-6:2008, DIN EN 60068-2-27:2010, DIN EN 61000-6-4 | |
| Communication Protocol | Profibus | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series 600 | ||
IP Rating IP20 | ||
Hazardous Area Certification UL, CE | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 60068-2-6:2008, DIN EN 60068-2-27:2010, DIN EN 61000-6-4 | ||
Communication Protocol Profibus | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH counter module records the edges of 24 V signals as pulses and the pulses are counted and the current count value is always available to the PLC also the counting function can be enabled by PLC control commands.
24 V voltage supply for counter
9 bytes of input data
10 bytes of output data
Related links
- Helmholz GmbH & Co. KG 600 Series Counter
- Helmholz GmbH & Co. KG 600 Series Counter for Use with PLC
- Helmholz GmbH & Co. KG 600 Series Counter for Use with Incremental Encoders and Proximity Sensors
- Helmholz GmbH & Co. KG 600 Series Counter for Use with 5 V Incremental Encoders
- Helmholz GmbH & Co. KG 600 Series PLC Accessory
- Helmholz GmbH & Co. KG 600 Series PLC Accessory for Use with TB20 system
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Configuration
