Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Configuration
- RS Stock No.:
- 100-268
- Mfr. Part No.:
- 600-185-1AA11
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$460.36
(exc. GST)
$506.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $460.36 |
*price indicative
- RS Stock No.:
- 100-268
- Mfr. Part No.:
- 600-185-1AA11
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Coupler | |
| Product Type | Bus Coupler | |
| Series | 600 | |
| For Use With | TB20 Configuration | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Vibration and shock resistance DIN EN 60068-2-6:2008 „Vibration, CE, DIN EN 60068-2-27:2010 „Shock, Interference emission DIN EN 61000-6-4EMC Emission, Noise immunity DIN EN 61000-6-2EMC Immunity, UL pending CE | |
| Communication Protocol | EtherCAT | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Coupler | ||
Product Type Bus Coupler | ||
Series 600 | ||
For Use With TB20 Configuration | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals Vibration and shock resistance DIN EN 60068-2-6:2008 „Vibration, CE, DIN EN 60068-2-27:2010 „Shock, Interference emission DIN EN 61000-6-4EMC Emission, Noise immunity DIN EN 61000-6-2EMC Immunity, UL pending CE | ||
Communication Protocol EtherCAT | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH bus coupler makes it possible to access data from peripheral modules using the EtherCAT protocol and it can accommodate up to 64 modules of any kind connected in series with the bus coupler also it detects peripheral modules that are plugged in and can assign the corresponding I/O data to an EtherCAT mapping automatically.
Up to 64 peripheral modules
Modules can be replaced during operation
Automatic module I/O data mapping
1024 bytes of input data
Related links
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Bus Coupler
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox Rockwell RSNetWorx,
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox
- Helmholz GmbH & Co. KG 600 Series PLC Accessory for Use with TB20 system
- Helmholz GmbH & Co. KG 600-980 Series Labelling Sheet for Use with Laser Printers, TB20 Modules
- Helmholz GmbH & Co. KG 600 Series Counter
- Helmholz GmbH & Co. KG 600 Series PLC Accessory
