Helmholz GmbH & Co. KG 600 Series Counter for Use with 5 V Incremental Encoders
- RS Stock No.:
- 100-764
- Mfr. Part No.:
- 600-310-7AA01
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$499.48
(exc. GST)
$549.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $499.48 |
*price indicative
- RS Stock No.:
- 100-764
- Mfr. Part No.:
- 600-310-7AA01
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | 600 | |
| For Use With | 5 V Incremental Encoders | |
| IP Rating | IP20 | |
| Standards/Approvals | Vibration and shock resistance DIN EN 60068-2-6:2008 „Vibration, UL, Noise immunity DIN EN 61000-6-2EMC Immunity, Interference emission DIN EN 61000-6-4EMC Emission, DIN EN 60068-2-27:2010 „Shock, CE | |
| Hazardous Area Certification | UL, CE | |
| Communication Protocol | Profibus | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series 600 | ||
For Use With 5 V Incremental Encoders | ||
IP Rating IP20 | ||
Standards/Approvals Vibration and shock resistance DIN EN 60068-2-6:2008 „Vibration, UL, Noise immunity DIN EN 61000-6-2EMC Immunity, Interference emission DIN EN 61000-6-4EMC Emission, DIN EN 60068-2-27:2010 „Shock, CE | ||
Hazardous Area Certification UL, CE | ||
Communication Protocol Profibus | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH counter module detects the edges of 24 V signals as pulses and the impulses can be counted or converted into a frequency, rotational speed, or period also the counter module features an additional 24 V input and a 24 V output for a direct response to start pulses and to quick system state changes.
Limits for counter and measured readings
Refresh rate or averaging time for measuring mode
8 bytes of input data
Related links
- Helmholz GmbH & Co. KG 600 Series Counter for Use with Incremental Encoders and Proximity Sensors
- Helmholz GmbH & Co. KG 600 Series Counter
- Helmholz GmbH & Co. KG 600 Series Counter for Use with PLC
- Helmholz GmbH & Co. KG Display Module 600 5V
- Helmholz GmbH & Co. KG TB20 Encoder Interface Module
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
- Helmholz GmbH & Co. KG 600 Series PLC Accessory
- Helmholz GmbH & Co. KG 600 Series PLC Accessory for Use with TB20 system
