Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
- RS Stock No.:
- 100-246
- Mfr. Part No.:
- 600-180-1AA11
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$490.40
(exc. GST)
$539.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $490.40 |
*price indicative
- RS Stock No.:
- 100-246
- Mfr. Part No.:
- 600-180-1AA11
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Bus Coupler | |
| Accessory Type | Coupler | |
| Series | 600 | |
| For Use With | TB20 Peripheral Modules | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Communication Protocol | PROFINET | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Bus Coupler | ||
Accessory Type Coupler | ||
Series 600 | ||
For Use With TB20 Peripheral Modules | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Communication Protocol PROFINET | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH bus coupler is designed to connect a PROFINET bus to TB20 peripheral modules and it can accommodate up to 63 modules of any kind connected in series with the bus coupler also the bus coupler supports hot-swapping for replacing modules during operation. In addition, it will recognize all connected peripheral modules and assign each module the corresponding inputs/outputs from the process image table.
Media Redundancy Protocol (MRP)
Automatic addressing / hot-swapping (LLDP, DCP)
Topology detection
Related links
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Bus Coupler
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox Rockwell RSNetWorx,
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Configuration
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox
- Helmholz GmbH & Co. KG 600-980 Series Labelling Sheet for Use with Laser Printers, TB20 Modules
- Helmholz GmbH & Co. KG 600 Series PLC Accessory for Use with TB20 system
- Helmholz GmbH & Co. KG 600 Series Counter
