Festo Red TPE Round Plastic Tube x 16 mm OD x 11 mm ID
- RS Stock No.:
- 273-7152
- Distrelec Article No.:
- 303-73-355
- Mfr. Part No.:
- PUN-H-F-16X2,5-RT
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
$792.82
(exc. GST)
$872.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $792.82 | $15.856 |
*price indicative
- RS Stock No.:
- 273-7152
- Distrelec Article No.:
- 303-73-355
- Mfr. Part No.:
- PUN-H-F-16X2,5-RT
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Red | |
| Material | TPE | |
| Tube Form | Round | |
| Inside Diameter | 11mm | |
| Outside Diameter | 16mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 8153420 | |
| Hardness | Shore Hardness D 52 +/-3 | |
| Flammability Rating | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Red | ||
Material TPE | ||
Tube Form Round | ||
Inside Diameter 11mm | ||
Outside Diameter 16mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 8153420 | ||
Hardness Shore Hardness D 52 +/-3 | ||
Flammability Rating UL94 HB | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in red colour. This tubing has 16 mm outside diameter, 11 mm inside diameter and 88 mm flow relevant bending radius with 38 mm minimum bending radius. This plastic tubing is used for push in connector of 16 mm outer diameter pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.
RoHS compliant
UL94 HB fire test material
Suitable for energy chains
Clean room compatible combination
Related links
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 14 mm OD x 9.8 mm ID
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Translucent Blue Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
