RS PRO White Nylon Rod, 500 mm x 80 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 1 unit)*

$293.09

(exc. GST)

$322.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
1 - 14$293.09
15 - 74$285.89
75 +$235.26

*price indicative

RS Stock No.:
408-3958
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Nylon Rod

Colour

White

Length

500mm

Material

Nylon

Rod Diameter

80mm

Density

1.14g/cm³

Standards/Approvals

No

Tensile Strength

80MPa

Flammability Rating

UL HB

Maximum Operating Temperature

170°C

Elongation

150%

Hardness

170 Ball Indentation

Water Absorption

8.5%

COO (Country of Origin):
DE

RS PRO White Nylon Rod, 500 mm x 80 mm Diameter


This RS PRO white nylon rod can be used to create sturdy yet lightweight components. Its excellent machining properties make it easy to cut the 500 mm length into smaller parts.

The rod is UL HB (Underwriters' Laboratories Horizontal Burning) certified, meaning it burns slowly and is safe for use around flames. It's made of a chemically resistant nylon 66 material that has a high impact strength, guaranteeing robust performance over a long product life.

Its high melting point and ability to tolerate temperatures of up to +170°C make it a good choice for high-temperature applications. You'll commonly find it used for packaging and food processing machinery, as well as wheels, bearings and gears in aerospace equipment.

Features and Benefits


  • White colour

  • Density of 1.14 g/cm³

  • Elongation of 150%

  • UL HB (Underwriters' Laboratories Horizontal Burning) flammability rating

  • Rod form

  • Hardness of 170 ball indentation

  • Length of 500 mm

  • Nylon material

  • Maximum operating temperature of +170°C

  • Rod diameter of 80 mm

  • Tensile strength of 60 megapascals (MPa) wet, 80 MPa dry

  • Water absorption of 8.5%

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy