Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$145.25
(exc. GST)
$159.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $145.25 | - |
| 15 - 74 | $139.44 | 4% |
| 75 + | $114.78 | 20% |
*price indicative
- RS Stock No.:
- 408-3778
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Polyethylene PE Rod | |
| Colour | Black | |
| Length | 1m | |
| Material | High Density Polyethylene | |
| Rod Diameter | 60mm | |
| Density | 0.96g/cm³ | |
| Tensile Strength | 25MPa | |
| Standards/Approvals | No | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 90°C | |
| Hardness | 50 Ball Indentation | |
| Water Absorption | 0.02% | |
| Elongation | 50% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Polyethylene PE Rod | ||
Colour Black | ||
Length 1m | ||
Material High Density Polyethylene | ||
Rod Diameter 60mm | ||
Density 0.96g/cm³ | ||
Tensile Strength 25MPa | ||
Standards/Approvals No | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 90°C | ||
Hardness 50 Ball Indentation | ||
Water Absorption 0.02% | ||
Elongation 50% | ||
- COO (Country of Origin):
- DE
High Density Polyethylene (HDPE)
Used in mechanical/electrical/general engineering, transport/conveyor technology, household appliances, food and general clean industries. Typical applications include chemical apparatus, plugs, seals, food processing, insulators, and low load rollers.
Tough with low water absorption properties and good sliding properties
Resistant to dilute acids, cleaning agents and numerous solvents
Very good electrical insulation properties
Black in colour
Polyethylene - HDPE & PE-UHMW
Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.
Note
Polyethylene has poor resistance to hot water, and exposure to UV light will result in gradual decomposition
Standards
DIN 50 014
Related links
- RS PRO Black Polyethylene PE Rod, 1 m x 80 mm Diameter
- RS PRO Black Polyethylene PE Rod, 1 m x 50 mm Diameter
- RS PRO Black Polyethylene PE Rod, 1 m x 40 mm Diameter
- RS PRO White Polyethylene PE Rod, 1 m x 50 mm Diameter
- RS PRO White Polyethylene PE Rod, 1 m x 30 mm Diameter
- RS PRO White Polyethylene PE Rod, 1 m x 80 mm Diameter
- RS PRO White Polyethylene PE Rod, 1 m x 20 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 60 mm Diameter
