Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$320.99
(exc. GST)
$353.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $320.99 | - |
| 15 - 74 | $308.15 | 4% |
| 75 + | $253.61 | 20% |
*price indicative
- RS Stock No.:
- 137-613
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Polyethylene PE Rod | |
| Colour | White | |
| Length | 1m | |
| Material | Polyethylene | |
| Rod Diameter | 80mm | |
| Density | 0.96g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 90°C | |
| Flammability Rating | UL94 HB | |
| Elongation | 350% | |
| Hardness | 50 Ball Indentation | |
| Water Absorption | 0.02% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Polyethylene PE Rod | ||
Colour White | ||
Length 1m | ||
Material Polyethylene | ||
Rod Diameter 80mm | ||
Density 0.96g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 90°C | ||
Flammability Rating UL94 HB | ||
Elongation 350% | ||
Hardness 50 Ball Indentation | ||
Water Absorption 0.02% | ||
- COO (Country of Origin):
- DE
Polyethylene (PE-UHMW)
Ultra-high molecular weight polyethylene (PE-UHMW)
Good resistance to cold and stress cracking
Shock, abrasion and chemical resistant
Good electrical insulator for components, valves, pumps, fans, chemical tanks
To IEC112/(0303 ti)
White in colour
Polyethylene - HDPE & PE-UHMW
Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.
Note
Polyethylene has poor resistance to hot water, and exposure to UV light will result in gradual decomposition
The diameter can vary between 20.2mm to 21.2mm.
The diameter can vary between 20.2mm to 21.2mm.
Standards
IEC112/(0303 ti)
Related links
- RS PRO White Polyethylene PE Rod, 1 m x 30 mm Diameter
- RS PRO White Polyethylene PE Rod, 1 m x 50 mm Diameter
- RS PRO White Polyethylene PE Rod, 1 m x 20 mm Diameter
- RS PRO Black Polyethylene PE Rod, 1 m x 80 mm Diameter
- RS PRO Black Polyethylene PE Rod, 1 m x 50 mm Diameter
- RS PRO Black Polyethylene PE Rod, 1 m x 40 mm Diameter
- RS PRO Black Polyethylene PE Rod, 1 m x 60 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 80 mm Diameter
