RS PRO White Polyethylene PE Rod, 1 m x 30 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 2 units)*

$94.71

(exc. GST)

$104.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Per unit*
1 - 14$94.71$47.355
15 - 74$93.10$46.55
75 +$76.60$38.30

*price indicative

RS Stock No.:
680-549
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Polyethylene PE Rod

Colour

White

Length

1m

Material

Polyethylene

Rod Diameter

30mm

Density

0.96g/cm³

Standards/Approvals

FDA, Aerospace, ISO 9001, EU 10/2011, REACH, RoHS

Tensile Strength

25MPa

Flammability Rating

UL94 HB

Maximum Operating Temperature

90°C

Hardness

50 Ball Indentation

Water Absorption

0.02%

Elongation

350%

COO (Country of Origin):
DE

Polyethylene (PE-UHMW)


Ultra-high molecular weight polyethylene (PE-UHMW)

Good resistance to cold and stress cracking

Shock, abrasion and chemical resistant

Good electrical insulator for components, valves, pumps, fans, chemical tanks

To IEC112/(0303 ti)

White in colour

Polyethylene - HDPE & PE-UHMW


Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

Note

Polyethylene has poor resistance to hot water, and exposure to UV light will result in gradual decomposition
The diameter can vary between 20.2mm to 21.2mm.

Standards

IEC112/(0303 ti)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy