RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 30 mm Diameter
- RS Stock No.:
- 297-0125
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$380.61
(exc. GST)
$418.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $380.61 |
| 15 - 74 | $374.06 |
| 75 + | $307.87 |
*price indicative
- RS Stock No.:
- 297-0125
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Polyetheretherketone PEEK Rod | |
| Colour | Beige | |
| Length | 300mm | |
| Material | Polyetheretherketone | |
| Rod Diameter | 30mm | |
| Density | 1.49g/cm³ | |
| Standards/Approvals | ISO 9001, REACH, RoHS | |
| Tensile Strength | 180MPa | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | 260°C | |
| Hardness | M 103 Rockwell | |
| Elongation | 2.5% | |
| Water Absorption | 0.1% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Polyetheretherketone PEEK Rod | ||
Colour Beige | ||
Length 300mm | ||
Material Polyetheretherketone | ||
Rod Diameter 30mm | ||
Density 1.49g/cm³ | ||
Standards/Approvals ISO 9001, REACH, RoHS | ||
Tensile Strength 180MPa | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature 260°C | ||
Hardness M 103 Rockwell | ||
Elongation 2.5% | ||
Water Absorption 0.1% | ||
- COO (Country of Origin):
- DE
RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 30 mm Diameter
Designed for quality and durability, this beige polyetheretherketone PEEK rod is useful for demanding applications in heavy-duty environments.
It measures 300 mm in length and 30 mm in diameter and has a high tensile strength of 180 MPa. Made from PEEK GF30, it's resistant to chemicals, hydrolysis, abrasion, radiation and other harsh environmental conditions. It's electrically insulating and is safe for use at temperatures up to +260°C.
Part of the RS PRO series, this product has been tested for safety and reliability. It's rated UL 94 V-0 by international science safety company Underwriters Laboratories, meaning it's self-extinguishing within 10 seconds. It also meets the Deutsches Institut für Normung (DIN, or German Institute of Standardisation) and American Society for Testing and Materials standards for the testing of plastics and elastomers.
Readily machinable and suitable for various applications, this PEEK rod is commonly used for plug connectors, support rings and insulators.
Features and Benefits
• Polyetheretherketone PEEK rod
• Beige in colour
• Length of 300 mm
• Diameter of 30 mm
• Density of 1.49 g/cm³
• Tensile strength of 180 MPa
• Maximum operating temperature of +260°C
• Elongation of 2.5%
• Water absorption of 0.1%
• M 103 Rockwell hardness rating
• UL 94 V-0 flammability rating so burning stops after 10 seconds
• Conforms with DIN (German Institute of Standardisation) 53479, 53765, 53765-D-10 and ASTM-D (American Society for Testing) 1929 standards for testing of plastics and elastomers
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
DIN 53479; DIN 53765; DIN 53765-D-10; ASTM-D 1929
Related links
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 30 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 32 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 20 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 50 mm Diameter
