RS PRO Black Polyetheretherketone PEEK Rod, 300 mm x 30 mm Diameter
- RS Stock No.:
- 297-0169
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$344.80
(exc. GST)
$379.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $344.80 |
| 15 - 74 | $336.33 |
| 75 + | $276.80 |
*price indicative
- RS Stock No.:
- 297-0169
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Polyetheretherketone PEEK Rod | |
| Colour | Black | |
| Length | 300mm | |
| Material | PEEK | |
| Rod Diameter | 30mm | |
| Density | 1.48g/cm³ | |
| Tensile Strength | 130MPa | |
| Standards/Approvals | REACH, RoHS, ISO 9001 | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | 260°C | |
| Hardness | 208 Ball Indentation | |
| Elongation | 1.5% | |
| Water Absorption | 0.1% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Polyetheretherketone PEEK Rod | ||
Colour Black | ||
Length 300mm | ||
Material PEEK | ||
Rod Diameter 30mm | ||
Density 1.48g/cm³ | ||
Tensile Strength 130MPa | ||
Standards/Approvals REACH, RoHS, ISO 9001 | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature 260°C | ||
Hardness 208 Ball Indentation | ||
Elongation 1.5% | ||
Water Absorption 0.1% | ||
- COO (Country of Origin):
- DE
RS PRO Black PolyEtherEtherKetone PEEK Rod, 300 mm x 30 mm Diameter
Need a rod that will slide well and stand up to a range of harsh environmental conditions? RS PRO's PolyEtherEtherKetone (PEEK) rod is designed for just that. It's commonly used in the medical, automotive and aerospace industries.
This rod contains carbon and graphite for added durability. It also includes polytetrafluoroethylene (PTFE), which reduces friction and allows you to use it without lubricant. The product is hydrolysis resistant, meaning it won't degrade even in contact with superheated steam.
The rod has an Underwriters Laboratories flammability rating of UL 94 V-0, which means the plastic turns molten without catching light in case of fire. You can use this rod in a wide range of applications, including as a valve seat in steam and water mixers, oil and gas processing equipment and medical devices.
Features and Benefits
• Black colour
• Density of 1.48 g/cm³
• Elongation of 1.5%
• Flammability rating of UL 94 V-0
• Rod form
• Ball indentation hardness of 208
• Length of 300 mm
• Diameter of 30 mm
• Polyetheretherketone (PEEK) material
• Maximum operating temperature of +260°C
• Tensile strength of 130 MPa
• Water absorption of 0.1%
Related links
- RS PRO Black Polyetheretherketone PEEK Rod, 300 mm x 30 mm Diameter
- RS PRO Black Polyetheretherketone PEEK Rod, 300 mm x 20 mm Diameter
- RS PRO Black Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter
- RS PRO Black Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
- RS PRO Black Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 30 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
