RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
- RS Stock No.:
- 297-0119
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$653.27
(exc. GST)
$718.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 27 October 2026
- Plus 49 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $653.27 |
| 15 - 74 | $642.31 |
| 75 + | $528.63 |
*price indicative
- RS Stock No.:
- 297-0119
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Colour | Beige | |
| Product Type | Polyetheretherketone PEEK Rod | |
| Length | 300mm | |
| Material | Polyetheretherketone | |
| Rod Diameter | 40mm | |
| Density | 1.49g/cm³ | |
| Standards/Approvals | RoHS, REACH, ISO 9001 | |
| Tensile Strength | 180MPa | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | 260°C | |
| Water Absorption | 0.1% | |
| Hardness | M 103 Rockwell | |
| Elongation | 2.5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Beige | ||
Product Type Polyetheretherketone PEEK Rod | ||
Length 300mm | ||
Material Polyetheretherketone | ||
Rod Diameter 40mm | ||
Density 1.49g/cm³ | ||
Standards/Approvals RoHS, REACH, ISO 9001 | ||
Tensile Strength 180MPa | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature 260°C | ||
Water Absorption 0.1% | ||
Hardness M 103 Rockwell | ||
Elongation 2.5% | ||
- COO (Country of Origin):
- DE
PEEK GF30
PEEK GF30 is a 30% glass fibre reinforced material offering extremely high dimensional stability together with very high thermal-mechanical strength. Suitable for use in highly demanding applications including thermal/electrical insulators, plug parts, high thermal/mechanical loaded parts and support rings etc.
Good chemical/radiation resistance
Hydrolysis resistant even against superheated steam
Very rigid with high creep resistance
Electrically insulating
Manufactured to DIN 53479; DIN53765; DIN53765-D-10; ASTM-D 1929
Supplied in 300mm lengths
Beige in colour
Note
No. Per Lot is 1
Standards
DIN 53479; DIN 53765; DIN 53765-D-10; ASTM-D 1929
Related links
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 32 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 20 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 50 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 25 mm Diameter