RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 1 unit)*

$34.41

(exc. GST)

$37.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 88 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
1 - 14$34.41
15 - 74$33.82
75 +$27.85

*price indicative

RS Stock No.:
770-670
Distrelec Article No.:
304-14-574
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Polyetheretherketone PEEK Rod

Colour

Beige

Length

300mm

Material

PEEK

Rod Diameter

10mm

Density

1.32g/cm³

Tensile Strength

95MPa

Standards/Approvals

ISO 9001, RoHS, Aerospace, REACH, EU 10/2011, FDA

Maximum Operating Temperature

260°C

Flammability Rating

UL 94 V-0

Water Absorption

0.5%

Hardness

M 99 Rockwell

Elongation

25%

COO (Country of Origin):
DE

RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter


This RS PRO PEEK (polyetheretherketone) rod lets you make components that are strong and durable yet lightweight. The PEEK material is resistant to high temperatures and wear, making it a good choice for producing valve timing drives and components in high-performance applications.

The rod is useful for creating steam and water mixers as it doesn't deteriorate quickly in steam or high-pressure water environments. It's commonly used for nuclear research as it can absorb over 1000 Mrads (Megarads) of radiation without losing its mechanical properties.

As part of the RS PRO range, this product has been tested for quality and reliability. It's suitable for use in harsh industrial situations and automotive settings thanks to its excellent chemical resistance and maximum working temperature of +260°C.

Features and Benefits


  • Beige colour

  • Density of 1.32 g/cm³

  • Elongation of 25%

  • UL (Underwriters' Laboratories) 94 V-0 flammability rating

  • Rod form

  • M 99 Rockwell hardness

  • Length of 300 mm

  • PEEK material

  • Maximum operating temperature of +260°C

  • Rod diameter of 10 mm

  • Tensile strength of 95 MPa (megapascals)

  • Water absorption of 0.5%

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy