Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$423.21
(exc. GST)
$465.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 14 | $423.21 |
| 15 - 74 | $412.87 |
| 75 + | $339.79 |
*price indicative
- RS Stock No.:
- 196-9966
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fluoroplastics PTFE Rod | |
| Colour | Opaque | |
| Length | 500mm | |
| Material | Polytetrafluoroethylene | |
| Rod Diameter | 65mm | |
| Density | 2.21g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 25MPa | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | 260°C | |
| Water Absorption | 0.3% | |
| Hardness | 30 Ball Indentation | |
| Thermal Conductivity | 0.25W/mK | |
| Elongation | 50% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fluoroplastics PTFE Rod | ||
Colour Opaque | ||
Length 500mm | ||
Material Polytetrafluoroethylene | ||
Rod Diameter 65mm | ||
Density 2.21g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 25MPa | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature 260°C | ||
Water Absorption 0.3% | ||
Hardness 30 Ball Indentation | ||
Thermal Conductivity 0.25W/mK | ||
Elongation 50% | ||
- COO (Country of Origin):
- IT
RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 65 mm Diameter
If you need a durable rod that can hold up in harsh conditions, turn to this opaque fluoroplastics PTFE (polytetrafluoroethylene) rod from the RS PRO range. It's 500 mm long and 65 mm in diameter.
This rod is highly resistant to chemicals and radiation, thanks to its PTFE construction. Its dielectric properties make it an excellent insulator, and it can withstand temperatures as high as +260°C. It has a high tensile strength of 25 MPa and is low-friction and low-adhesion.
Part of the RS PRO series, the rod is tested by engineers to give you full confidence in its performance. It meets DIN (Deutsches Institut für Nurmung, German Institute for Standardization) and ASTM-D (American Society for Testing and Materials) standards for plastic and elastomer testing. A UL 94 V-0 flammability rating from the science safety company Underwriters Laboratories means it's flame-retardant.
The fluoroplastics PTFE rod is suitable for pipe lining, high-frequency insulation and etching plates.
Features and Benefits
• Fluoroplastics PTFE (polytetrafluoroethylene) rod
• Opaque in colour
• Length of 500 mm
• Diameter of 65 mm
• Elongation of 50%
• Density of 2.18 → 2.21 g/cm³
• Tensile strength of 25 MPa
• Hardness of 30 Ball Indentation
• Maximum operating temperature of +260°C
• Melting point of +327°C
• Thermal conductivity of 0.25 W/mK
• Water absorption of 0.3%
• UL 94 V-0 flammability rating
• Conforms to DIN 53479, DIN 53736 and ASTM-D 1929 for testing of plastics and elastomers
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
The PTFE sheets supplied have a size tolerance of ±5 mm
Standards
DIN 53479; DIN 53736; ASTM-D 1929
Related links
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 50 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 38 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 25 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 40 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 32 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 45 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 65 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 120 mm Diameter
