Get a bulk buy discount
Add 15 more to save $347.25
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$860.43
(exc. GST)
$946.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $860.43 | - |
| 15 - 74 | $837.28 | $347.25 |
| 75 + | $689.09 | $12,850.50 |
*price indicative
- RS Stock No.:
- 752-638
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fluoroplastics PTFE Rod | |
| Colour | Opaque | |
| Length | 1m | |
| Material | PTFE | |
| Rod Diameter | 65mm | |
| Density | 2.21g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 260°C | |
| Flammability Rating | UL 94 V-0 | |
| Elongation | 50% | |
| Water Absorption | 0.3% | |
| Hardness | 30 Ball Indentation | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fluoroplastics PTFE Rod | ||
Colour Opaque | ||
Length 1m | ||
Material PTFE | ||
Rod Diameter 65mm | ||
Density 2.21g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 260°C | ||
Flammability Rating UL 94 V-0 | ||
Elongation 50% | ||
Water Absorption 0.3% | ||
Hardness 30 Ball Indentation | ||
- COO (Country of Origin):
- IT
PTFE (Extruded)
Extremely high chemical resistance
Wide temperature range - maximum service temperature 260°C
Low friction and low adhesion
Resistant to Radiation
Excellent dielectric performance
Note
The PTFE sheets supplied have a size tolerance of ±5 mm
Standards
DIN 53479; DIN 53736; ASTM-D 1929
Related links
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 45 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 10 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 50 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 20 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 25 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 32 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 40 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 6 mm Diameter
