Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$117.84
(exc. GST)
$129.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $117.84 | - |
| 15 - 74 | $115.83 | 1% |
| 75 + | $95.34 | 19% |
*price indicative
- RS Stock No.:
- 196-9900
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Opaque | |
| Product Type | Fluoroplastics PTFE Rod | |
| Length | 500mm | |
| Material | Polytetrafluoroethylene | |
| Rod Diameter | 32mm | |
| Density | 2.21g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 260°C | |
| Flammability Rating | UL 94 V-0 | |
| Thermal Conductivity | 0.25W/mK | |
| Hardness | 30 Ball Indentation | |
| Elongation | 50% | |
| Water Absorption | 0.3% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Opaque | ||
Product Type Fluoroplastics PTFE Rod | ||
Length 500mm | ||
Material Polytetrafluoroethylene | ||
Rod Diameter 32mm | ||
Density 2.21g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 260°C | ||
Flammability Rating UL 94 V-0 | ||
Thermal Conductivity 0.25W/mK | ||
Hardness 30 Ball Indentation | ||
Elongation 50% | ||
Water Absorption 0.3% | ||
- COO (Country of Origin):
- IT
RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 32 mm Diameter
This opaque fluoroplastics rod is useful for machining custom components as well as applications such as insulation and etching plates. It measures 500 mm in length and 32 mm in diameter.
The rod is made from PTFE (polytetrafluoroethylene), so it can withstand harsh work conditions. It offers extremely high chemical and radiation resistance and can operate at temperatures as high as +260°C. With excellent dielectric performance, it's an optimal insulator. It's also low-friction and low-adhesion.
Part of the RS PRO range, this fluoroplastics PTFE rod has been tested for quality and safety. It meets Deutsches Institut für Normung (DIN, German Institute for Standardization) and American Society for Testing and Materials (ASTM-D) standards for plastic and elastomer testing. It's also rated UL 94 V-0 for flammability by the international science safety company Underwriters Laboratories.
The fluoroplastics PTFE rod is useful for etching plates, high-frequency insulation, pipe lining and pump housing.
Features and Benefits
• Fluoroplastics PTFE (polytetrafluoroethylene) rod
• Opaque in colour
• Length of 500 mm
• Diameter of 32 mm
• Elongation of 50%
• Density of 2.18 → 2.21 g/cm³
• Tensile strength of 25 MPa
• Hardness of 30 Ball Indentation
• Maximum operating temperature of +260°C
• Melting point of +327°C
• Thermal conductivity of 0.25 W/mK
• Water absorption of 0.3%
• Underwriters Laboratories (UL) flammability rating of UL 94 V-0
• Conforms to DIN 53479, DIN 53736 and ASTM-D 1929 for testing of plastics and elastomers
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
The PTFE sheets supplied have a size tolerance of ±5 mm
Standards
DIN 53479; DIN 53736; ASTM-D 1929
Related links
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 50 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 38 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 45 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 25 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 40 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 65 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 32 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 120 mm Diameter
