Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$192.44
(exc. GST)
$211.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 14 | $192.44 |
| 15 - 74 | $187.77 |
| 75 + | $154.54 |
*price indicative
- RS Stock No.:
- 771-178
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Green | |
| Product Type | Nylon Rod | |
| Length | 1m | |
| Material | Nylon | |
| Rod Diameter | 35mm | |
| Density | 1.15g/cm³ | |
| Standards/Approvals | RoHS, ISO 9001, EU 10/2011, FDA, REACH, Aerospace | |
| Tensile Strength | 70MPa | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 180°C | |
| Thermal Conductivity | 0.43W/mK | |
| Hardness | 125 Ball Indentation | |
| Elongation | 0.4% | |
| Water Absorption | 6% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Green | ||
Product Type Nylon Rod | ||
Length 1m | ||
Material Nylon | ||
Rod Diameter 35mm | ||
Density 1.15g/cm³ | ||
Standards/Approvals RoHS, ISO 9001, EU 10/2011, FDA, REACH, Aerospace | ||
Tensile Strength 70MPa | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 180°C | ||
Thermal Conductivity 0.43W/mK | ||
Hardness 125 Ball Indentation | ||
Elongation 0.4% | ||
Water Absorption 6% | ||
- COO (Country of Origin):
- GB
Oil Filled Nylon, PA sheet : Polyamide
Typical frictional coefficient half that of other lubricated nylons
High resistance to water absorbtion
Excellent hardness, durability and creep resistance qualities
Free cutting properties enable tight machining tolerances
Suitable for bearing, bush, roller and wheel applications
Green in colour
Note
Due to the manufacturing process, these products have a surface tolerance of up to +3mm above the stated thickness
Related links
- RS PRO Green Nylon Rod, 1 m x 15 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 50 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 16 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 20 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 12.5 mm Diameter
- RS PRO White Nylon Rod, 1 m x 30 mm Diameter
- RS PRO White Nylon Rod, 1 m x 10 mm Diameter
- RS PRO White Nylon Rod, 1 m x 20 mm Diameter
