RS PRO Black Nylon Rod, 1 m x 20 mm Diameter
- RS Stock No.:
- 282-0648
- Distrelec Article No.:
- 304-14-297
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 lot of 3 units)*
$148.97
(exc. GST)
$163.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $148.97 | $49.657 | - |
| 15 - 74 | $144.81 | $48.27 | 2% |
| 75 + | $119.16 | $39.72 | 20% |
*price indicative
- RS Stock No.:
- 282-0648
- Distrelec Article No.:
- 304-14-297
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Nylon Rod | |
| Length | 1m | |
| Material | Nylon | |
| Rod Diameter | 20mm | |
| Density | 1.14g/cm³ | |
| Tensile Strength | 75MPa | |
| Standards/Approvals | RoHS, REACH, ISO 9001 | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 160°C | |
| Hardness | 107 Ball Indentation | |
| Elongation | 25% | |
| Water Absorption | 9% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Nylon Rod | ||
Length 1m | ||
Material Nylon | ||
Rod Diameter 20mm | ||
Density 1.14g/cm³ | ||
Tensile Strength 75MPa | ||
Standards/Approvals RoHS, REACH, ISO 9001 | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 160°C | ||
Hardness 107 Ball Indentation | ||
Elongation 25% | ||
Water Absorption 9% | ||
- COO (Country of Origin):
- DE
RS PRO Black Nylon Rod, 1 m x 20 mm Diameter
If you want to fabricate and repair your own equipment, add this RS PRO black nylon rod to your toolbox. It's used in industrial and business settings, including building sites, welding facilities and fabrication workshops.
This durable rod adds strength to structures as it's made of extruded nylon 6 that contains molybdenum disulfide for hardness and enhanced tensile ability. It's also resistant to oils, grease and petrol, so you can lubricate it without causing damage. For your convenience, the material is easy to weld, bond, machine and polish.
This part is Restriction of Hazardous Substances (RoHS) certified, meaning it contains only minimal amounts of any harmful materials. It's frequently used to fabricate friction bearings or pulleys and to connect machine parts.
Features and Benefits
• Black colour
• Density of 1.14 g/cm³
• Elongation of 25%
• Flammability rating of UL 94 HB
• Rod form
• Ball indentation hardness of 107
• Length of 1 m
• Rod diameter of 20 mm
• Nylon material
• Maximum operating temperature of +160°C
• Tensile strength of 75 MPa
• Water absorption of 8 to 9%
Related links
- RS PRO Black Nylon Rod, 1 m x 20 mm Diameter
- RS PRO White Nylon Rod, 1 m x 20 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 50 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 16 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 12.5 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 25 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 30 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 60 mm Diameter
