Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 3 units)*
$168.23
(exc. GST)
$185.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 14 | $168.23 | $56.077 |
| 15 - 74 | $165.42 | $55.14 |
| 75 + | $136.15 | $45.383 |
*price indicative
- RS Stock No.:
- 771-140
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nylon Rod | |
| Colour | Green | |
| Length | 1m | |
| Material | Nylon | |
| Rod Diameter | 15mm | |
| Density | 1.15g/cm³ | |
| Tensile Strength | 70MPa | |
| Standards/Approvals | FDA, Aerospace, EU 10/2011, RoHS, ISO 9001, REACH | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 180°C | |
| Elongation | 0.4% | |
| Water Absorption | 6% | |
| Hardness | 125 Ball Indentation | |
| Thermal Conductivity | 0.43W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nylon Rod | ||
Colour Green | ||
Length 1m | ||
Material Nylon | ||
Rod Diameter 15mm | ||
Density 1.15g/cm³ | ||
Tensile Strength 70MPa | ||
Standards/Approvals FDA, Aerospace, EU 10/2011, RoHS, ISO 9001, REACH | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 180°C | ||
Elongation 0.4% | ||
Water Absorption 6% | ||
Hardness 125 Ball Indentation | ||
Thermal Conductivity 0.43W/mK | ||
- COO (Country of Origin):
- GB
Oil Filled Nylon, PA sheet : Polyamide
Typical frictional coefficient half that of other lubricated nylons
High resistance to water absorbtion
Excellent hardness, durability and creep resistance qualities
Free cutting properties enable tight machining tolerances
Suitable for bearing, bush, roller and wheel applications
Green in colour
Note
Due to the manufacturing process, these products have a surface tolerance of up to +3mm above the stated thickness
Related links
- RS PRO Green Nylon Rod, 1 m x 35 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 15 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 15 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 15 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 50 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 16 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 20 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 12.5 mm Diameter
