Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 3 units)*
$112.36
(exc. GST)
$123.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 14 | $112.36 | $37.453 |
| 15 - 74 | $109.63 | $36.543 |
| 75 + | $90.22 | $30.073 |
*price indicative
- RS Stock No.:
- 771-796
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Glass-Reinforced Plastic Rod | |
| Colour | Black | |
| Length | 1m | |
| Material | Glass Reinforced Plastic | |
| Rod Diameter | 15mm | |
| Density | 1.35g/cm³ | |
| Impact Strength | 70kJ/m² | |
| Standards/Approvals | No | |
| Tensile Strength | 160MPa | |
| Maximum Operating Temperature | 110°C | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 5.5% | |
| Thermal Conductivity | 0.27W/mK | |
| Hardness | M 90 Rockwell | |
| Elongation | 5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Glass-Reinforced Plastic Rod | ||
Colour Black | ||
Length 1m | ||
Material Glass Reinforced Plastic | ||
Rod Diameter 15mm | ||
Density 1.35g/cm³ | ||
Impact Strength 70kJ/m² | ||
Standards/Approvals No | ||
Tensile Strength 160MPa | ||
Maximum Operating Temperature 110°C | ||
Flammability Rating UL94 HB | ||
Water Absorption 5.5% | ||
Thermal Conductivity 0.27W/mK | ||
Hardness M 90 Rockwell | ||
Elongation 5% | ||
- COO (Country of Origin):
- DE
Glass Filled Nylon 66 - GRP Sheet : Glass Renforced Plastic
Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption.
High temperature static applications
30% glass filling reinforces stiffness
Excellent dimensional stability
Increased strength and performance in comparison to standard nylon 66
Black in colour
Standards
30s DIN 53456
Related links
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 40 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 10 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 70 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 50 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 20 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 30 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 6 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 25 mm Diameter
