RS PRO Plain Bearing, 2.24 in Shaft Diameter, 2.625 in OD
- RS Stock No.:
- 594-761
- Brand:
- RS PRO
Subtotal (1 unit)*
$263.38
(exc. GST)
$289.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.38 |
*price indicative
- RS Stock No.:
- 594-761
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 2.24in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2.625in | |
| Material | Sintered Bronze | |
| Length | 2.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 2.24in | ||
Product Type Plain Bearing | ||
Outside Diameter 2.625in | ||
Material Sintered Bronze | ||
Length 2.5in | ||
- COO (Country of Origin):
- US
RS PRO 2-1/2 in Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for various industrial uses. Its Compact size and robust construction ensure long-lasting performance.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance
2-1/2 in Length: Suitable for Compact installations
2.63 in Outside Diameter: Ensures compatibility with standard housings
2.24 in Shaft Diameter: Designed for precise fitting and smooth operation
2-1/2 in Length: Suitable for Compact installations
2.63 in Outside Diameter: Ensures compatibility with standard housings
2.24 in Shaft Diameter: Designed for precise fitting and smooth operation
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry specifications for plain bearings
Maintenance: Low maintenance due to self-lubricating properties
Maintenance: Low maintenance due to self-lubricating properties
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

