RS PRO Plain Bearing, 52.09 mm OD

Subtotal (1 unit)*

$119.73

(exc. GST)

$131.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.73

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
594-782
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

52.09mm

Material

Sintered Bronze

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 52.09 mm Outer Diameter


This RS PRO sintered bronze plain bearing is designed for applications requiring reliable performance and durability. Ideal for reducing friction in rotating or sliding parts, it offers excellent wear resistance and self-lubricating properties, making it suitable for various industrial environments.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
52.09 mm Outer Diameter: Ensures compatibility with a wide range of housings.
Self-Lubricating: Reduces maintenance requirements and extends service life.
40 mm Length: Suitable for Compact installations.
41.97 mm Shaft Diameter: Designed for precise fitting and optimal performance.

Applications


Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment

Additional Information


Key standards: Complies with industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy