RS PRO Plain Bearing, 1.99 in Shaft Diameter, 2.25 in OD
- RS Stock No.:
- 594-755
- Brand:
- RS PRO
Subtotal (1 unit)*
$116.22
(exc. GST)
$127.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.22 |
*price indicative
- RS Stock No.:
- 594-755
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 1.99in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2.25in | |
| Material | Sintered Bronze | |
| Length | 1.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 1.99in | ||
Product Type Plain Bearing | ||
Outside Diameter 2.25in | ||
Material Sintered Bronze | ||
Length 1.5in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for reliable performance in various industrial applications. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for supporting rotating shafts. Its primary benefit is the reduction of friction between moving parts, enhancing the efficiency and lifespan of machinery.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance.
1-1/2 in Length: Suitable for a variety of shaft sizes, ensuring versatility.
2.25 in Outside Diameter: Allows for easy integration into existing systems.
1.99 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
1-1/2 in Length: Suitable for a variety of shaft sizes, ensuring versatility.
2.25 in Outside Diameter: Allows for easy integration into existing systems.
1.99 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
Applications
Industrial machinery
Automotive components
Aerospace systems
Automotive components
Aerospace systems
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

