RS PRO Plain Bearing, 1.74 in Shaft Diameter, 2.25 in OD
- RS Stock No.:
- 594-752
- Brand:
- RS PRO
Subtotal (1 unit)*
$221.14
(exc. GST)
$243.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.14 |
*price indicative
- RS Stock No.:
- 594-752
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 1.74in | |
| Outside Diameter | 2.25in | |
| Material | Sintered Bronze | |
| Length | 2in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 1.74in | ||
Outside Diameter 2.25in | ||
Material Sintered Bronze | ||
Length 2in | ||
- COO (Country of Origin):
- US
RS PRO 2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring smooth, low-friction movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to support rotational or sliding motion between machine parts, reducing wear and extending equipment life.
Features and Benefits
Sintered Bronze Material: Provides high strength and resistance to wear, ensuring long-lasting performance.
2 in Length: Suitable for applications requiring Compact design without compromising on load capacity.
2.25 in Outside Diameter: Ensures compatibility with a range of housings and supports.
1.74 in Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration into existing systems.
2 in Length: Suitable for applications requiring Compact design without compromising on load capacity.
2.25 in Outside Diameter: Ensures compatibility with a range of housings and supports.
1.74 in Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration into existing systems.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Automotive components
Aerospace equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

