RS PRO Plain Bearing, 1.75 in OD

Subtotal (1 unit)*

$68.24

(exc. GST)

$75.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.24

*price indicative

RS Stock No.:
558-563
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

1.75in

Material

Sintered Bronze

COO (Country of Origin):
US

RS PRO 1-1/4 in Plain Bearing, Sintered Bronze


RS PRO offers a reliable plain bearing designed for smooth and efficient motion in various mechanical applications. This plain bearing is crafted from high-quality sintered bronze, providing excellent durability and resistance to wear. Ideal for applications requiring low friction and high load capacity, this bearing ensures optimal performance and longevity.

Features and Benefits


Sintered Bronze Material: Provides excellent durability and wear resistance, ensuring long service life.
1-1/4 in Length: Suitable for a variety of applications, offering versatility in design.
1.75 in Outside Diameter: Ensures compatibility with standard housing dimensions.
1.49 in Shaft Diameter: Designed for precise fit and smooth operation.
Low Friction: Reduces energy consumption and enhances efficiency.
High Load Capacity: Capable of supporting significant loads, making it Ideal for heavy-duty applications.

Applications


Automotive
Industrial machinery
Aerospace
Marine equipment

Additional Information


Key Standards: Complies with industry standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy