RS PRO Plain Bearing, 1.49 in Shaft Diameter, 2 in OD

Subtotal (1 unit)*

$263.73

(exc. GST)

$290.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.73

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
594-749
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

1.49in

Outside Diameter

2in

Material

Sintered Bronze

Length

2.5in

COO (Country of Origin):
US

RS PRO 2-1/2 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient motion support. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for high-load environments. The bearing's Compact design ensures smooth operation and reduced friction, enhancing the performance of machinery.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and longevity
2-1/2 in Length: Suitable for various industrial applications
2 in Outside Diameter: Ensures compatibility with standard housings
1.49 in Shaft Diameter: Designed for precise fit and optimal performance

Applications


Industrial machinery
Automotive components
Aerospace equipment

Additional Information


Key standards: Complies with industry specifications for plain bearings
Maintenance: Requires minimal lubrication due to self-lubricating properties of sintered bronze

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy