RS PRO Plain Bearing, 1.49 in Shaft Diameter, 1.75 in OD
- RS Stock No.:
- 528-838
- Brand:
- RS PRO
Subtotal (1 unit)*
$73.27
(exc. GST)
$80.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.27 |
*price indicative
- RS Stock No.:
- 528-838
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 1.49in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.75in | |
| Material | Sintered Bronze | |
| Length | 1.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 1.49in | ||
Product Type Plain Bearing | ||
Outside Diameter 1.75in | ||
Material Sintered Bronze | ||
Length 1.5in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed to provide reliable performance in various industrial applications. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for use in environments where friction reduction is crucial. Its Compact size and robust construction ensure efficient operation and long service life.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability
1-1/2 in Length: Suitable for a variety of shaft sizes
1.75 in Outside Diameter: Ensures compatibility with standard housings
1.49 in Shaft Diameter: Designed for precise fit and smooth operation
1-1/2 in Length: Suitable for a variety of shaft sizes
1.75 in Outside Diameter: Ensures compatibility with standard housings
1.49 in Shaft Diameter: Designed for precise fit and smooth operation
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Machinery manufacturing
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings
Maintenance: Requires minimal lubrication for optimal performance
Maintenance: Requires minimal lubrication for optimal performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

