RS PRO Plain Bearing, 0.49 in Shaft Diameter, 0.75 in OD
- RS Stock No.:
- 528-181
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
$25.80
(exc. GST)
$28.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $25.80 | $12.90 |
*price indicative
- RS Stock No.:
- 528-181
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.49in | |
| Outside Diameter | 0.75in | |
| Material | Sintered Bronze | |
| Length | 1in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.49in | ||
Outside Diameter 0.75in | ||
Material Sintered Bronze | ||
Length 1in | ||
- COO (Country of Origin):
- US
RS PRO 1 in Sintered Bronze Plain Bearing, 0.75 in OD
The RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient motion control. Its primary use is to support and guide rotating or sliding shafts, reducing friction and wear. The sintered bronze construction ensures durability and excellent performance in various industrial environments.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long service life.
1 in Length: Suitable for accommodating various shaft lengths, offering flexibility in design.
0.75 in Outside Diameter: Compact size allows for easy integration into existing systems.
0.49 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance and reduced vibration.
1 in Length: Suitable for accommodating various shaft lengths, offering flexibility in design.
0.75 in Outside Diameter: Compact size allows for easy integration into existing systems.
0.49 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance and reduced vibration.
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key standards: Complies with relevant industry standards for plain bearings, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

