RS PRO Plain Bearing, 0.49 in Shaft Diameter, 0.6875 in OD

Subtotal (1 bag of 3 units)*

$27.20

(exc. GST)

$29.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$27.20$9.067

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
528-170
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.49in

Product Type

Plain Bearing

Outside Diameter

0.6875in

Material

Sintered Bronze

Length

0.5in

COO (Country of Origin):
US

RS PRO 1/2 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact size makes it suitable for use in tight spaces, providing smooth operation and reducing friction.

Features and Benefits


Sintered Bronze Material: Ensures high wear resistance and longevity.
Compact Design: Fits easily into confined spaces with a length of 1/2 inch.
Optimised for 0.49 in Shaft Diameter: Provides a precise fit for enhanced performance.
0.69 in Outside Diameter: Offers stability and support for rotational applications.

Applications


Automotive industry
Machinery manufacturing
Aerospace components

Additional Information


Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy