RS PRO Plain Bearing, 0.24 in Shaft Diameter, 0.4375 in OD

Subtotal (1 bag of 5 units)*

$23.40

(exc. GST)

$25.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$23.40$4.68

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
528-152
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.24in

Outside Diameter

0.4375in

Material

Sintered Bronze

Length

0.625in

COO (Country of Origin):
US

RS PRO 5/8 in Sintered Bronze Plain Bearing


This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery and equipment where low friction and durability are essential, this bearing provides a cost-effective solution for smooth operation.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs.
5/8 in Length: Suitable for a variety of applications, providing flexibility in design.
0.43 in Outside Diameter: Ensures compatibility with standard housing sizes, facilitating easy integration.
0.24 in Shaft Diameter: Designed to fit common shaft sizes, enhancing versatility.
Plain Bearing Design: Provides smooth, quiet operation with minimal friction, improving efficiency.

Applications


Automotive
Industrial machinery
Home appliances
Office equipment

Additional Information


Key Standards: Complies with industry standards for plain bearings, ensuring reliability and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy