RS PRO Plain Bearing, 0.75 in Shaft Diameter, 0.9375 in OD

Subtotal (1 bag of 2 units)*

$18.53

(exc. GST)

$20.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$18.53$9.265

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
528-130
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.75in

Outside Diameter

0.9375in

Material

Sintered Bronze

Length

1in

COO (Country of Origin):
US

RS PRO 1 in Sintered Bronze Plain Bearing, 0.94 in Outer Diameter


This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery where low maintenance and durability are essential, this bearing provides smooth operation and long service life.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs.
1 in Length: Suitable for various applications, providing flexibility in design.
0.94 in Outer Diameter: Ensures compatibility with standard housings, facilitating easy installation.
0.75 in Shaft Diameter: Designed to fit common shaft sizes, enhancing versatility.
Plain Bearing Design: Provides smooth and quiet operation, Ideal for high-speed applications.

Applications


Industrial machinery
Automotive components
Aerospace systems

Additional Information


Key standards: Complies with industry standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy