RS PRO Plain Bearing, 0.31 in Shaft Diameter, 0.4375 in OD
- RS Stock No.:
- 528-068
- Brand:
- RS PRO
Subtotal (1 bag of 12 units)*
$19.95
(exc. GST)
$21.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $19.95 | $1.663 |
*price indicative
- RS Stock No.:
- 528-068
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 0.31in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.4375in | |
| Material | Sintered Bronze | |
| Length | 0.75in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 0.31in | ||
Product Type Plain Bearing | ||
Outside Diameter 0.4375in | ||
Material Sintered Bronze | ||
Length 0.75in | ||
- COO (Country of Origin):
- US
RS PRO 3/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for various industrial uses.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
3/4 in Length: Suitable for a range of shaft sizes, offering versatility in application.
0.43 in Outside Diameter: Ensures a Compact fit, Ideal for space-constrained environments.
0.31 in Shaft Diameter: Compatible with standard shaft sizes, facilitating easy integration.
3/4 in Length: Suitable for a range of shaft sizes, offering versatility in application.
0.43 in Outside Diameter: Ensures a Compact fit, Ideal for space-constrained environments.
0.31 in Shaft Diameter: Compatible with standard shaft sizes, facilitating easy integration.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial machinery
Machinery manufacturing
Aerospace components
Industrial machinery
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

