Igus ECLM-12-06-HD 12mm Bore Spherical Bearing, 85 N, 24 mm OD, 1.75 kN
- RS Stock No.:
- 777-7827
- Mfr. Part No.:
- ECLM-12-06-HD
- Brand:
- Igus
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $0.54
View bulk pricing optionsSubtotal (1 unit)*
$13.40
(exc. GST)
$14.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $13.40 | - |
| 6 - 24 | $13.31 | $0.54 |
| 25 + | $13.14 | $6.50 |
*price indicative
- RS Stock No.:
- 777-7827
- Mfr. Part No.:
- ECLM-12-06-HD
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 24mm | |
| Static Load Rating - Radial | 1.75kN | |
| Static Load Rating - Axial | 85N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spherical Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 24mm | ||
Static Load Rating - Radial 1.75kN | ||
Static Load Rating - Axial 85N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
igubal® Spherical Heavy Duty Clip Bearings
igubal® Spherical Heavy Duty Clip Bearings are high-performance, durable, self-aligning, maintenance-free polymer bearings - insensitive to dirt - suitable for use within a wide variety of applications where corrosion-resistant, light-weight bearings may be installed.
igubal® Spherical Heavy Duty Bearings are able to accommodate applications where very high radial and axial loads exist.
The Spherical Bearings are able to operate in dry conditions, within liquids and chemicals, and offer excellent dampening properties.
Rod End & Spherical - Maintenance Free IGUS®
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
Related links
- Igus ECLM-10-05-HD 10 mm Bore Spherical Bearing 22 mm OD, 1.25 kN
- Igus ECLM-20-08-HD 20 mm Bore Spherical Bearing 36 mm OD, 3 kN
- SKF GE 15 ES 15 mm Bore Spherical Bearing 26 mm OD
- FAG 22209-E1-XL 45 mm Bore Spherical Bearing 99 kN
- Igus KGLM-12 12 mm Bore Spherical Bearing 26 mm OD, 5.4 kN
- SKF GE 12 C 12 mm Bore Spherical Bearing 22 mm OD
- SKF GE 30 ES 30 mm Bore Spherical Bearing 47 mm OD, 17 kN
- SKF GE 12 E 12 mm Bore Spherical Bearing 22 mm OD
