Igus PSM-1214-10 12mm Bore Plain Bearing, 14mm O.D
- RS Stock No.:
- 272-5881
- Mfr. Part No.:
- PSM-1214-10
- Brand:
- Igus
Subtotal (1 unit)**
$1.30
(exc. GST)
$1.43
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1.30 |
**price indicative
- RS Stock No.:
- 272-5881
- Mfr. Part No.:
- PSM-1214-10
- Brand:
- Igus
Related links
- Igus P210SM-1214-10 12mm Bore Plain Bearing, 14mm O.D
- Igus PFM-1214-10 12mm Bore Plain Bearing, 14mm O.D
- Igus A181SM-1214-10 12mm Bore Plain Bearing, 14mm O.D
- Igus PSM-1214-25 12mm Bore Plain Bearing, 14mm O.D
- Igus PSM-1214-15 12mm Bore Plain Bearing, 14mm O.D
- Igus PSM-1214-12 12mm Bore Plain Bearing, 14mm O.D
- Igus PSM-1214-20 12mm Bore Plain Bearing, 14mm O.D
- Igus JFM-1214-05 12mm Bore Plain Bearing, 14mm O.D