Igus GFM-1214-10 12mm Bore Plain Bearing, 14 mm OD

Subtotal (1 unit)*

$3.07

(exc. GST)

$3.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 23 November 2026
  • Plus 123 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.07

*price indicative

RS Stock No.:
269-2718
Mfr. Part No.:
GFM-1214-10
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Sub Type

Sleeve

Bore Diameter

12mm

Outside Diameter

14mm

Material

Iglidur G

Series

GFM

Width

10mm

Standards/Approvals

RoHS, DIN EN ISO 846, DIN 75201-B

COO (Country of Origin):
DE
The Igus G series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified F10 tolerance.

Excellent coefficient of friction

Resistant to edge pressure

Resistant to shocks and impacts

Particularly resistant to dirt and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy