Igus A181SM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- RS Stock No.:
- 272-7066
- Mfr. Part No.:
- A181SM-0810-10
- Brand:
- Igus
Subtotal (1 unit)*
$2.08
(exc. GST)
$2.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.08 |
*price indicative
- RS Stock No.:
- 272-7066
- Mfr. Part No.:
- A181SM-0810-10
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur A181 bearing which is available in blue colour. The iglidur A181 offers both FDA and 10 2011 EC conformity. The blue colour also offers the optical detectability often required in the food sector. In terms of mechanical properties, temperature and media resistance directly comparable to iglidur A180. The iglidur A181 is even better with regard to wear resistance in most cases and offers extremely resistant to edge pressure.
RoHS compliant
High media resistance
Suitable for high speeds
Low moisture absorption
Resistant to dirt and dust
Very resistant to shocks and impacts
- RS Stock No. 2727021
- Mfr. Part No. A181FM-0810-10
Each
$2.07
- RS Stock No. 2724550
- Mfr. Part No. GFM-0810-03
Each
$1.31
- RS Stock No. 2725380
- Mfr. Part No. P210SM-0810-10
Each
$1.23
- RS Stock No. 2725795
- Mfr. Part No. PFM-0810-15
Each
$1.52
Related links
- Igus A181SM-0810-12 8 mm Bore Plain Bearing, 10 mm OD
- Igus A180FM-0810-10 8 mm Bore Plain Bearing, 10 mm OD
- Igus PSM-0810-10 8 mm Bore Plain Bearing, 10 mm OD
- Igus JSM-0810-10 8 mm Bore Plain Bearing, 10 mm OD
- Igus MFM-0810-10 8 mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0810-10 8 mm Bore Plain Bearing, 10 mm OD
- Igus P210FM-0810-10 8 mm Bore Plain Bearing, 10 mm OD
- Igus A350FM-0810-10 8 mm Bore Plain Bearing, 10 mm OD












