Igus PSM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- RS Stock No.:
- 272-5870
- Mfr. Part No.:
- PSM-0810-10
- Brand:
- Igus
Subtotal (1 unit)*
$1.70
(exc. GST)
$1.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.70 |
*price indicative
- RS Stock No.:
- 272-5870
- Mfr. Part No.:
- PSM-0810-10
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Outside Diameter | 10mm | |
| Material | Iglidur P | |
| Standards/Approvals | RoHS | |
| Series | PSM | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Outside Diameter 10mm | ||
Material Iglidur P | ||
Standards/Approvals RoHS | ||
Series PSM | ||
Width 10mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2725872
- Mfr. Part No. PSM-0810-12
Each
$1.53
- RS Stock No. 2725871
- Mfr. Part No. PSM-0810-11
Each
$1.53
- RS Stock No. 2692779
- Mfr. Part No. JFM-0810-10
Each
$1.71
- RS Stock No. 2692903
- Mfr. Part No. MSM-0810-10
Each
$1.84
Related links
- Igus PSM-0810-08 8 mm Bore Plain Bearing, 10 mm OD
- Igus PSM-0810-12 8 mm Bore Plain Bearing, 10 mm OD
- Igus PSM-0810-11 8 mm Bore Plain Bearing, 10 mm OD
- Igus PSM-0810-06 8 mm Bore Plain Bearing, 10 mm OD
- Igus A180FM-0810-10 8 mm Bore Plain Bearing, 10 mm OD
- Igus JSM-0810-10 8 mm Bore Plain Bearing, 10 mm OD
- Igus A350FM-0810-10 8 mm Bore Plain Bearing, 10 mm OD
- Igus MFM-0810-10 8 mm Bore Plain Bearing, 10 mm OD












