Igus PSM-0810-08 8mm Bore Plain Bearing, 10 mm OD

Subtotal (1 unit)*

$1.53

(exc. GST)

$1.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.53

*price indicative

RS Stock No.:
272-5869
Mfr. Part No.:
PSM-0810-08
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Bore Diameter

8mm

Sub Type

Sleeve Bearing

Outside Diameter

10mm

Material

Iglidur P

Standards/Approvals

ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU

Width

8mm

COO (Country of Origin):
DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.

Excellent coefficient of friction

Resistant to edge pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy