Igus PSM-0810-11 8mm Bore Plain Bearing, 10 mm OD
- RS Stock No.:
- 272-5871
- Mfr. Part No.:
- PSM-0810-11
- Brand:
- Igus
Subtotal (1 unit)*
$1.53
(exc. GST)
$1.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.53 |
*price indicative
- RS Stock No.:
- 272-5871
- Mfr. Part No.:
- PSM-0810-11
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Outside Diameter | 10mm | |
| Material | Iglidur P | |
| Series | PSM | |
| Standards/Approvals | RoHS | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Outside Diameter 10mm | ||
Material Iglidur P | ||
Series PSM | ||
Standards/Approvals RoHS | ||
Width 11mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PSM-0810-12 8 mm Bore Plain Bearing, 10 mm OD
- Igus PSM-0810-06 8 mm Bore Plain Bearing, 10 mm OD
- Igus PSM-0810-10 8 mm Bore Plain Bearing, 10 mm OD
- Igus PSM-0810-08 8 mm Bore Plain Bearing, 10 mm OD
- Igus PSM-0812-10 8 mm Bore Plain Bearing, 12 mm OD
- Igus GFM-0810-25 8 mm Bore Plain Bearing, 10 mm OD
- Igus MSM-0811-12 8 mm Bore Plain Bearing, 11 mm OD
- Igus JSM-0810-06 8 mm Bore Plain Bearing, 10 mm OD
