INA GE50-FO-2RS 50mm Bore Plain Bearing, 90 mm OD, 1140000 N
- RS Stock No.:
- 260-0315
- Mfr. Part No.:
- GE50-FO-2RS
- Brand:
- INA
Subtotal (1 unit)*
$318.93
(exc. GST)
$350.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 17 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.93 |
*price indicative
- RS Stock No.:
- 260-0315
- Mfr. Part No.:
- GE50-FO-2RS
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Static Load Rating - Radial | 1140000N | |
| Material | Steel | |
| Width | 56mm | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 90mm | ||
Static Load Rating - Radial 1140000N | ||
Material Steel | ||
Width 56mm | ||
Standards/Approvals DIN ISO 12240-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, 50mm Bore size, 90mm Outside Diameter - GE50-FO-2RS
This plain bearing is designed for high-performance applications, offering a robust cylindrical structure suitable for various industrial needs. With a bore size of 50mm and an outside diameter of 90mm, this component caters to those seeking reliable load handling and operational efficiency. It meets DIN ISO 12240-1 standards, ensuring compatibility and performance in demanding environments.
Features & Benefits
• Requires minimal maintenance due to a sealed design
• Enhanced dynamic load rating supports heavy loads
• Constructed from durable steel for lasting performance
• Includes precise tolerances for optimal fit and function
Applications
• Used in automation systems where space is limited
• Effective in machine tools requiring precise movement
• Utilised in heavy machinery for reduced wear and tear
• Integrated into electrical systems for sturdy support
• Adapted for use in robotics where reliability is critical
What are the implications of the static and dynamic load ratings for operational applications?
The basic dynamic load rating of 297,000 N allows for sustained rapid movement, while the static load rating of 1,140,000 N ensures it can withstand significant pressure when stationary, making it ideal for heavy-duty applications.
What maintenance routines are recommended to ensure prolonged performance?
Regular inspection for signs of wear and periodic lubrication according to operational conditions will help maintain optimal functionality and extend service life.
How does the tilt angle influence the bearing's performance throughout use?
The 17° tilt angle accommodates slight misalignment, allowing for smoother operation and reducing stress on the bearing, thus enhancing both durability and efficiency in various applications.
What is the significance of using this bearing in industries with high temperature variances?
Its capability to operate effectively within a temperature range of -30°C to 130°C allows for versatile use across different sectors, ensuring performance consistency in both cold and hot environments.
What specific tolerances can be expected with this bearing?
The design incorporates tight tolerances, such as a maximum bore diameter of 57.1 mm and a lower tolerance of -0.012 mm, ensuring precision fitment crucial for performance and reliability in demanding applications.
Related links
- INA GE60-HO-2RS 60 mm Bore Spherical Bearing 1140000 N
- INA GE50-FW-2RS-A 50 mm Bore Spherical Bearing 1150000 N
- INA GE50-DO-2RS 50 mm Bore Plain Bearing 690000 N
- INA GE50-UK-2RS-A 50 mm Bore Plain Bearing 739000 N
- INA GE30-FO-2RS 30 mm Bore Plain Bearing 357000 N
- INA GE60-FO-2RS 60 mm Bore Plain Bearing 1490000 N
- INA GE45-FO-2RS 45 mm Bore Plain Bearing 690000 N
- INA GE35-FO-2RS 35 mm Bore Plain Bearing 451000 N
