SKF BLRB 366739 A 45mm Bore Plain Bearing, 68 mm OD, 480 kN

Subtotal (1 unit)*

$627.22

(exc. GST)

$689.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$627.22

*price indicative

RS Stock No.:
233-0654
Mfr. Part No.:
BLRB 366739 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

45mm

Outside Diameter

68mm

Static Load Rating - Radial

480kN

Material

Steel

Series

BLRB

Width

59mm

Standards/Approvals

No

COO (Country of Origin):
DE

SKF Plain Bearing, 68mm OD, 59mm Inner Ring Width, 25mm Outer Ring Width - BLRB 366739 A


Need a bearing that can deal with shaft misalignment? This SKF plain bearing will see you right. The inside of its outer ring is curved to complement the shape of its inner ring, so the surfaces slide smoothly against each other without friction. Thanks to this handy setup, when you place a shaft through the inner ring, the bearing can compensate for alignment that's slightly off. It also smooths out tilting or skewing motions. As this unit can withstand loads in the radial and combined radial and axial directions, it's a versatile component for complex applications.

Features & Benefits


• Steel outer ring is durable so it's suitable for heavy-duty applications

• Sealed on both sides to prevent contamination, for reduced maintenance and a long service life

• Basic dynamic load rating of 240kN, so it bears up under pressure

Applications


• Vehicle suspension systems

• Robotics and factory automation

• Engines and motors

What load can this bearing handle while stationary?


This unit can handle loads up to 480kN while stationary, so it's ideal for demanding industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy